
The LM2751SD-A/NOPB is a 2-channel DC/DC controller with a charge pump topology, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has a quiescent current of 1mA and an output current of 80mA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM2751SD-A/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2751SD-A/NOPB technical specifications.
| Dimming | PWM |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2751SD-A/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
