
Surface mount LED display driver featuring a charge pump topology. Delivers up to 150mA output current per channel with a maximum output voltage of 4.5V. Operates efficiently at 92% with a wide input voltage range of 2.8V to 5.5V. Supports PWM dimming and is housed in a 3mm x 3mm x 0.80mm LLP-10 package.
Sign in to ask questions about the Texas Instruments LM2751SD-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2751SD-B technical specifications.
| Dimming | PWM |
| Efficiency | 92% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2751SD-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
