
White LED driver IC featuring a 2x/1.5x switched capacitor topology. Operates with input voltages from 2.8V to 5.5V, delivering up to 150mA output current at 4.725V. Achieves 83% efficiency with a 725 kHz operating frequency. Surface mountable in a 10-WSON package, measuring 3mm x 3mm x 800µm. Suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM2751SD-B/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2751SD-B/NOPB technical specifications.
| Efficiency | 83% |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Frequency | 725 kHz |
| Output Current | 150mA |
| Output Voltage | 4.725V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2751 |
| Thickness | 750um |
| Topology | Boost, Charge Pump |
| Touchscreen | Capacitive |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2751SD-B/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
