
Surface mount LED display driver featuring a charge pump and boost topology. Operates with a 3V to 5.5V input voltage range and delivers up to 5.25V output voltage. Supports PWM dimming with a 725kHz switching frequency and provides 200mA output current. Encased in a 3mm x 3mm x 0.8mm SON package, suitable for tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM2753SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2753SD technical specifications.
| Package/Case | SON |
| Dimming | PWM |
| Efficiency | 68% |
| Frequency | 725kHz |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 200mA |
| Output Current per Channel | 400mA |
| Output Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Charge Pump, Boost |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2753SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
