High power switched capacitor voltage converter and flash LED driver. Features a 725 kHz operating frequency, boost and charge pump topology, and a single output capable of 250mA at 5V. Operates from a 3V to 5.5V input voltage range with a maximum supply current of 80µA and quiescent current of 60µA. Packaged in a 3mm 10-WSON surface mount configuration, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM2753SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2753SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 725 kHz |
| Output Current | 250mA |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2753 |
| Topology | Boost, Charge Pump |
| Touchscreen | Capacitive |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2753SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.