
This parallel interface LED display driver features a charge pump topology, operating with an input voltage range of 2.8V to 5.5V and delivering up to 5.1V output. It supports 4 outputs, each capable of 200mA, for a total output current of 800mA, and boasts 90% efficiency at a 1MHz switching frequency. The surface mount component, housed in a 4mm x 4mm QCC24 package with 0.80mm height, is designed for demanding applications.
Sign in to ask questions about the Texas Instruments LM2754SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2754SQ technical specifications.
| Efficiency | 90% |
| Frequency | 1MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.1V |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 800mA |
| Output Current per Channel | 200mA |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2754SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.