
Charge pump LED controller with I<sup>2</sup>C compatible interface in Micro SMD 18-DSBGA -30 to 85
Sign in to ask questions about the Texas Instruments LM2755TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2755TM/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Dimming | I²C |
| Features | I²C |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 90mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2755TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
