
Charge pump LED controller with I<sup>2</sup>C compatible interface in Micro SMD 18-DSBGA -30 to 85
Sign in to ask questions about the Texas Instruments LM2755TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2755TMX/NOPB technical specifications.
| Frequency | 1.525MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 90mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 1.62mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2755TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
