The LM2756 is an inductorless, high-efficiency multi-display LED driver that can power up to 8 LEDs with a total output current of up to 180mA. It features an integrated 1x/1.5x/2x charge pump and 8 independent, programmable current sinks. The device includes an I2C compatible interface for controlling 32 exponential dimming steps and individual brightness levels across multiple display groups.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2756 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 8Channels |
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| LED Current per Channel | 30mA |
| Peak Efficiency | 92% |
| Switching Frequency | 1250kHz |
| Dimming Steps | 32Steps |
| Control Interface | I2C |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LM2756 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.