
Inductorless LED driver for multi-display applications, featuring 8 channels and 8 outputs with 180mA output current per channel. Operates with a supply voltage range of 2.7V to 5.5V and an operating frequency between 1MHz and 1.6MHz. This surface mount component offers 32 exponential dimming steps and is housed in a compact micro SMD 20-DSBGA package measuring 2.01mm x 1.61mm x 0.41mm. It supports capacitive touchscreen functionality and operates within a temperature range of -30°C to 85°C, with a low quiescent current of 2.1mA.
Sign in to ask questions about the Texas Instruments LM2756TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2756TM/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.6MHz |
| Height | 0.41mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.1mA |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 1 MHz to 1.6 MHz |
| Output Current | 180mA |
| Output Voltage | 4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Touchscreen | Capacitive |
| Width | 1.61mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2756TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
