
Eight-channel, inductorless LED driver with I²C dimming and 32 exponential dimming steps. Features a 1.3MHz boost topology, 30mA output current per channel, and a 4V output voltage. Operates from a 2.7V to 5.5V supply with a nominal supply current of 2.1mA. Surface mountable in a micro SMD 20-DSBGA package, measuring 1.61mm wide, suitable for capacitive touchscreen applications. Rated for -30°C to 85°C operating temperature and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2756TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2756TMX/NOPB technical specifications.
| Dimming | I²C |
| Features | I²C |
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.1mA |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Output Current per Channel | 30mA |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Touchscreen | Capacitive |
| Width | 1.61mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2756TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
