
Boost charge pump IC with a fixed 5V output voltage, capable of delivering up to 180mA. Operates from a 2.7V to 5.5V input supply, with a maximum input voltage of 5.5V. Features a compact 1.215mm x 1.62mm x 0.6mm DSBGA package for surface mounting. This RoHS compliant component offers a quiescent current of 2.4mA and operates across a temperature range of -30°C to 85°C.
Sign in to ask questions about the Texas Instruments LM2757TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2757TM/NOPB technical specifications.
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.62mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 180mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Boost |
| Width | 1.215mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2757TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
