
High-efficiency switched capacitor flash LED driver with a 1.5MHz operating frequency. Features a 5.3V output voltage and up to 700mA output current. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 5mA. Surface mountable in a compact 12-DSBGA package (2.02mm x 1.51mm x 0.335mm). Suitable for capacitive touchscreen applications, operating across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM2758TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2758TL/NOPB technical specifications.
| Frequency | 1.5MHz |
| Height | 0.335mm |
| Lead Free | Lead Free |
| Length | 2.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 0.8 MHz to 1.5 MHz |
| Output Current | 700mA |
| Output Voltage | 5.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost, Charge Pump |
| Touchscreen | Capacitive |
| Width | 1.51mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2758TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
