
1A switched capacitor flash LED driver featuring an I²C compatible interface. This surface mount integrated circuit operates with input voltages from 2.7V to 5.5V, delivering up to 1A output current at 4V. With an operating frequency range of 0.7 MHz to 1.3 MHz, it offers a compact 3mm x 3mm x 0.8mm footprint. The device is RoHS compliant and suitable for capacitive touchscreen applications.
Texas Instruments LM2759SD/NOPB technical specifications.
| Features | I²C |
| Frequency | 1.3MHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 0.7 MHz to 1.3 MHz |
| Output Current | 1A |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost, Charge Pump |
| Touchscreen | Capacitive |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2759SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
