The LM2765M6/NOPB is a single-output adjustable DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is packaged in a surface mount SOT-23 package and is available in tape and reel packaging. The LM2765M6/NOPB has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V.
Sign in to ask questions about the Texas Instruments LM2765M6/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2765M6/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2765M6/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.