
50kHz switched capacitor voltage converter, this integrated circuit offers a fixed positive output voltage of 11V from an input range of 1.8V to 5.5V. Featuring a single output and a maximum output current of 20mA, it operates with a typical supply current of 5mA and a quiescent current of 130uA. The device is housed in a 6-pin SOT-23 surface mount package, suitable for operation across a temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component utilizes boost and charge pump topologies.
Sign in to ask questions about the Texas Instruments LM2765M6X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2765M6X/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 11V |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2765M6X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
