
The LM2766M6 is a boost DC/DC controller with a fixed 11V output voltage and 20mA output current. It operates over a wide input voltage range of 1.8V to 5.5V and is packaged in a SOT-23 package. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments LM2766M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2766M6 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| RoHS Compliant | No |
| Series | LM2766 |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2766M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
