
Surface mountable, lead-free DC/DC controller and regulator featuring a 200kHz switched capacitor voltage converter. Operates with input voltages from 1.8V to 5.5V, delivering a positive, adjustable or fixed output voltage up to 11V. This component offers a maximum output current of 20mA and a typical operating supply current of 5mA, with a quiescent current of 350uA. Encased in a 6-SOT-23 package, it functions across an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM2766M6X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2766M6X/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 11V |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2766M6X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
