
11kHz switched capacitor voltage converter, SOT-23 package, for surface mount applications. Features adjustable output voltage up to 11V, with a maximum output current of 30mA and output power of 400mW. Operates with an input voltage range of 1.8V to 5.5V and a supply voltage up to 5.5V. This component offers a switching frequency of 22kHz and a quiescent current of 40µA, with an operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM2767M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2767M5 technical specifications.
| Package/Case | SOT-23 |
| Frequency | 22kHz |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 11V |
| Min Output Voltage | 3.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Power | 400mW |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2767M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.