
Surface mount switched capacitor voltage converter with adjustable positive output, capable of generating up to 11V from an input range of 1.8V to 5.5V. This DC/DC controller and regulator offers a maximum output current of 15mA and 400mW output power. Operating across a temperature range of -40°C to 85°C, it features a low quiescent current of 40µA. The component is housed in a compact SOT-23 package, measuring 1.6mm in width, and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM2767M5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2767M5X technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 3.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 15mA |
| Output Power | 400mW |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2767M5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
