
A fixed positive output, single-output switched capacitor regulator designed for efficient power management. Features a 1.5V output voltage, 250mA maximum output current, and operates with a switching frequency up to 925kHz. This surface mount component offers 82% efficiency and a low quiescent current of 55µA. Housed in a 3mm x 3mm x 0.8mm package, it supports input voltages from 2.7V to 5.5V and operates across a temperature range of -30°C to 85°C.
Texas Instruments LM2770SD-1215 technical specifications.
| Efficiency | 82% |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 250mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2770 |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.