0.5A SWITCHED CAPACITOR REGULATOR, 1400kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LLP-10
Texas Instruments LM2771SD technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2771 |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.