The LM2771SD/NOPB is a surface mount charge pump DC/DC regulator from Texas Instruments. It operates over a temperature range of -30°C to 110°C and provides a fixed output voltage of 1.5V with a maximum output current of 250mA. The device is RoHS compliant and available in a tape and reel packaging with 1000 units per package. The LM2771SD/NOPB has a low quiescent current of 45uA and can be used in a variety of applications where a low output voltage is required.
Texas Instruments LM2771SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 1.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2771 |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.