
The LM2771SDX is a 1.5V fixed output voltage DC/DC controller with a maximum output current of 250mA. It operates over a temperature range of -30°C to 85°C and is available in a surface mount package. The device is not RoHS compliant and contains lead. It is suitable for use in applications requiring a low quiescent current of 45uA.
Sign in to ask questions about the Texas Instruments LM2771SDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2771SDX technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2771 |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2771SDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
