The LM2771SDX/NOPB is a low dropout linear regulator from Texas Instruments. It operates over a temperature range of -30°C to 110°C and is RoHS compliant. The device has a fixed output voltage of 1.5V and can supply up to 250mA of current. It is available in a surface mount package and is suitable for use in a variety of applications. The LM2771SDX/NOPB is a lead free device and is packaged on a tape and reel with 4500 units per reel.
Texas Instruments LM2771SDX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2771 |
| Supply Current | 45uA |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.