
The LM27762DSSR is a single-function charge pump from Texas Instruments with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 12 terminals and a dual terminal position. The device is packaged in a 12-pin SON package with a width of 3mm and a length of 2mm. It is rated for industrial temperature grade and can operate within a voltage range of 2.7V to 5.5V.
Texas Instruments LM27762DSSR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM27762DSSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.