The LM2787BPX is a single-output DC/DC controller with an adjustable output voltage of -5.2V. It is available in a VFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and is available in quantities of 3000 per reel.
Texas Instruments LM2787BPX technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | -5.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.