
The LM2787TPX/NOPB is a surface mount adjustable linear regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and provides an output current of 10mA. This device is suitable for use in applications requiring a stable output voltage. The LM2787TPX/NOPB is packaged in tape and reel format and is compliant with RoHS regulations.
Texas Instruments LM2787TPX/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | -5.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.