
The LM2788MM-1.5/NOPB is a 1.5V fixed output DC/DC controller from Texas Instruments, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and provides an output current of up to 120mA. This device is RoHS compliant and available in cut tape packaging.
Texas Instruments LM2788MM-1.5/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.