
Dual-channel, current-regulated switched capacitor LED driver with analog brightness control. Features a 850kHz switching frequency and a charge pump topology. Operates from a 3V to 5.8V supply voltage with a maximum supply current of 2mA. Delivers 36mA output current per channel. Surface mountable in a 10-WSON package with dimensions of 3mm x 3mm x 0.8mm. Operating temperature range from -30°C to 85°C.
Sign in to ask questions about the Texas Instruments LM2791LD-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2791LD-L technical specifications.
| Dimming | Analog |
| Frequency | 850kHz |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Output Current per Channel | 36mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2791LD-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.