
IC LED DRIVER RGLTR DIM 10WSON
Texas Instruments LM2792LDX-L/NOPB technical specifications.
| Frequency | 1.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.
