
4-channel, 4-segment switched capacitor current driver for white LEDs, featuring PWM dimming and a 750kHz operating frequency. Input voltage range is 2.8V to 5.5V, with a maximum output current of 120mA, delivering 30mA per channel. This surface mount component operates from -40°C to 85°C with a low quiescent current of 1.5mA. The 14-WSON package is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM27951SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM27951SD/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 750kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Frequency | 750 kHz |
| Output Current | 120mA |
| Output Current per Channel | 30mA |
| Output Voltage | 3.9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Touchscreen | Capacitive |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27951SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
