The LM27964 is a charge-pump-based white-LED driver designed for mobile phone display backlighting. It can drive up to 6 LEDs in two independently controlled groups (4 for main display, 2 for sub display) plus a dedicated keypad LED driver capable of powering up to 16 LEDs. It features an adaptive 1x/1.5x charge pump and an I2C compatible interface for brightness control.
Sign in to ask questions about the Texas Instruments LM27964 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM27964 technical specifications.
| Input Voltage Range | 2.7 to 5.5V |
| Peak Efficiency | 87% |
| Max Total Output Current | 180mA |
| Max Current per Display LED | 30mA |
| Keypad Driver Current | 80mA |
| Switching Frequency | 700kHz |
| LED PWM Frequency (LM27964SQ-I) | 10kHz |
| LED PWM Frequency (LM27964SQ-C) | 23kHz |
| Current Matching | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27964 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.