
Surface mount LED display driver featuring a 900kHz frequency and 87% efficiency. This charge pump topology component offers 7 outputs and 6 segments, with a maximum output current of 30mA and output voltage of 4V. Operating within a 2.7V to 5.5V input voltage range, it has a maximum supply current of 1.3mA and a temperature range of -30°C to 85°C. Packaged on tape and reel, this 4mm wide component is designed for surface mount termination.
Sign in to ask questions about the Texas Instruments LM27964SQ-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM27964SQ-A technical specifications.
| Efficiency | 87% |
| Frequency | 900kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Number of Segments | 6 |
| Output Current | 30mA |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM27964SQ-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.