Surface mount LED display driver featuring a charge pump topology. Operates with input voltages from 2.7V to 5.5V, delivering up to 4V output voltage and 30mA output current per channel. Boasts 87% efficiency at a 900kHz switching frequency. Designed for 22 segments and 7 outputs, housed in a 4mm x 4mm QCC24 package with 0.80mm height. Operating temperature range is -30°C to 85°C.
Sign in to ask questions about the Texas Instruments LM27964SQ-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM27964SQ-I technical specifications.
| Efficiency | 87% |
| Frequency | 900kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Number of Segments | 22 |
| Output Current | 30mA |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1.3mA |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM27964SQ-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.