
White LED Driver System, a 7-output charge pump IC, offers I²C compatible brightness control with an operating frequency range of 500 kHz to 900 kHz. This surface mount component supports a supply voltage from 2.7V to 5.5V, delivering up to 180mA total output current with 80mA per channel. Featuring a quiescent current of 1.3mA, it operates within a temperature range of -30°C to 85°C and is provided in Tape and Reel packaging.
Sign in to ask questions about the Texas Instruments LM27964SQ-I/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM27964SQ-I/NOPB technical specifications.
| Dimming | I²C |
| Frequency | 700kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Number of Segments | 22 |
| Operating Frequency | 500 kHz to 900 kHz |
| Output Current | 180mA |
| Output Current per Channel | 80mA |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| Topology | Charge Pump |
| Touchscreen | Capacitive |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27964SQ-I/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
