
LED DISPLAY DRIVER, QCC24, LLP-24
Sign in to ask questions about the Texas Instruments LM27964SQX-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM27964SQX-A technical specifications.
| Frequency | 900kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.3mA |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Number of Segments | 6 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 4V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM27964SQX-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
