
The LM27964SQX-C/NOPB is a 7-channel charge pump IC from Texas Instruments, operating at a frequency of 900kHz. It has a nominal supply current of 1.3mA and a maximum supply current of 1.3mA. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and available in a tape and reel packaging with 4500 units per package.
Sign in to ask questions about the Texas Instruments LM27964SQX-C/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM27964SQX-C/NOPB technical specifications.
| Frequency | 900kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.3mA |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3mA |
| Number of Outputs | 7 |
| Number of Segments | 6 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 4V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM27964 |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27964SQX-C/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.