
The LM27964SQX-I is a 7-channel charge pump IC with a frequency of 900kHz and an operating supply voltage of 5.5V. It has a nominal supply current of 1.3mA and a quiescent current of 1.3mA. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is not radiation hardened and is not RoHS compliant. The LM27964SQX-I is packaged in a tape and reel format with 4500 units per package.
Sign in to ask questions about the Texas Instruments LM27964SQX-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM27964SQX-I technical specifications.
| Frequency | 900kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.3mA |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3mA |
| Number of Outputs | 7 |
| Number of Segments | 6 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 4V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM27964SQX-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.