
The LM27964SQX-I/NOPB is a 7-channel charge pump from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It operates at a nominal supply voltage of 5.5V and has a maximum supply current of 1.3mA. The device is available in a QCCN-20 package and is RoHS compliant. It is not radiation hardened and has a quiescent current of 1.3mA. The LM27964SQX-I/NOPB is part of the LM27964 series and is packaged in tape and reel quantities of 4500 units.
Sign in to ask questions about the Texas Instruments LM27964SQX-I/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM27964SQX-I/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.3mA |
| Nominal Supply Current | 1.3mA |
| Number of Outputs | 7 |
| Number of Segments | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM27964 |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27964SQX-I/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.