The LM27965 is a highly integrated charge-pump-based dual-display LED driver capable of driving up to 9 LEDs in parallel with a total output current of 180mA. It features regulated internal current sinks for excellent matching and three independently controlled groups (main, sub, and indicator). It operates in 1x or 3/2x gain modes to maximize efficiency over a 2.7V to 5.5V input range without requiring an inductor.
Sign in to ask questions about the Texas Instruments LM27965 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM27965 technical specifications.
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| Peak Efficiency | 91% |
| Output Current Per LED | 30mA |
| Total Output Current | 180mA |
| Number of LED Outputs | 9count |
| Control Interface | I2C |
| Switching Frequency | 700kHz |
| Operating Temperature | -30 to 85°C |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LM27965 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.