The LM27966SQX is a 6-channel charge pump driver from Texas Instruments, operating within a temperature range of -30°C to 85°C. It has a nominal supply current of 2.9mA and a quiescent current of 2.9mA. The device is available in a surface mount package and is not radiation hardened. It is not RoHS compliant and contains lead.
Texas Instruments LM27966SQX technical specifications.
| Frequency | 1.57MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.9mA |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 4V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.9mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.