Dual-display white LED driver with 3/2x switched capacitor Boost 18-DSBGA -30 to 85
Sign in to ask questions about the Texas Instruments LM2796TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2796TL/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 7 |
| Number of Outputs | 7 |
| Number of Segments | 7 |
| Output Current per Channel | 20mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Touchscreen | Capacitive |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2796TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.