
Adjustable DC-DC converter, a power management IC, delivers up to 1A output current with an adjustable output voltage range of 1.23V to 15V. Operating from a 4.5V to 40V input voltage, this component offers 74% efficiency and a single positive output. Packaged in a 24-PDIP for through-hole mounting, it functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2825HN-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2825HN-ADJ/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 74% |
| Height | 5.72mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.23V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2825 |
| Supply Current | 5mA |
| Synchronous Rectifier | No |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2825HN-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
