
The LM2825N-ADJ is a DC/DC controller with an adjustable output voltage of 15V. It operates from a 4.5V to 40V input voltage and can supply up to 1A of output current. The device is packaged in a PDIP package and is suitable for use in applications where a high efficiency of 74% is required. The LM2825N-ADJ is rated to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM2825N-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2825N-ADJ technical specifications.
| Package/Case | PDIP |
| Efficiency | 74% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2825N-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
