
The LM2830XMFX is a surface mount DC/DC controller with an adjustable output voltage of 4.5V and a maximum output current of 1A. It operates from a supply voltage of 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 units. The LM2830XMFX is not RoHS compliant and contains lead, making it a non-lead-free device. It is designed for use in applications where high efficiency is required, with an efficiency of 93%.
Sign in to ask questions about the Texas Instruments LM2830XMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2830XMFX technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2830 |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2830XMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
