High-frequency 1A automotive step-down DC/DC converter, featuring an adjustable output voltage from 600mV to 4.5V and a maximum output current of 1A. This surface-mount SOT-23 package component operates with an input voltage range of 3V to 5.5V and achieves up to 93% efficiency. Designed for automotive applications, it offers a wide operating temperature range of -40°C to 125°C and is RoHS compliant. The compact dimensions (3.05mm L x 1.75mm W x 1.3mm H) and tape and reel packaging (250 units) make it suitable for automated assembly.
Texas Instruments LM2830XQMFE/NOPB technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 93% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5mA |
| Synchronous Rectifier | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2830XQMFE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.