
The LM2830ZQMFX/NOPB is a single output, adjustable DC/DC regulator in a SOT-23-5 package. It operates from 3V to 5.5V input voltage and provides an adjustable output voltage of up to 4.5V. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It has a maximum output current of 1A and a quiescent current of 3.3mA. The LM2830ZQMFX/NOPB is suitable for surface mount applications and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2830ZQMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2830ZQMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2830ZQMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.