
High-frequency, step-down DC-DC regulator with a 1.5A maximum output current. Features adjustable output voltage from 600mV to 4.5V, operating from a 3V to 5.5V input supply. Achieves up to 93% efficiency and operates across a wide temperature range of -40°C to 125°C. Packaged in a 5-SOT-23 surface-mount configuration.
Sign in to ask questions about the Texas Instruments LM2831XMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2831XMF/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 5mA |
| Synchronous Rectifier | No |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2831XMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.