The LM2831XMFX is a DC/DC controller with an adjustable output voltage of 4.5V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-5 package. The device is not RoHS compliant and contains lead. It has an efficiency of 93% and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM2831XMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2831XMFX technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2831XMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.